NTS-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1.000
Unit Price: €0.50000
Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Natural
NTS-8
NTS-8
Supporting your Project: Printed Circuit Board Solutions

NTS-8

DigiKey Part Number
RPC3137-ND
Manufacturer
Manufacturer Product Number
NTS-8
Description
HEX STANDOFF M3 NYLON 8MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
NTS-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.563" (14.30mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes