


NSS-8-5-01 | |
|---|---|
DigiKey Part Number | RPC4552-ND |
Manufacturer | |
Manufacturer Product Number | NSS-8-5-01 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-8-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.319" (8.10mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.393" (9.98mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 5 | €0.07600 | €0.38 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.06360 | €1.59 |
| 50 | €0.05900 | €2.95 |
| 100 | €0.05480 | €5.48 |
| 250 | €0.05012 | €12.53 |
| 500 | €0.04698 | €23.49 |
| 1.000 | €0.04419 | €44.19 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

