Cable Clamp, P-Type Natural Fastener 0.438" (11.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 0.438" (11.13mm)
N-xxB-19
Supporting your Project: Printed Circuit Board Solutions

N-7B-19

DigiKey Part Number
RPC4491-ND
Manufacturer
Manufacturer Product Number
N-7B-19
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.438" (11.13mm)
Datasheet
 Datasheet
EDA/CAD Models
N-7B-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.438" (11.13mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.531" (13.50mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.23600€2.36
25€0.22160€5.54
50€0.21120€10.56
100€0.20100€20.10
250€0.18840€47.10
500€0.17942€89.71
1.000€0.17083€170.83
3.000€0.15808€474.24
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600