Cable Clamp, P-Type Natural Fastener 0.688" (17.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 0.688" (17.48mm)
Supporting your Project: Printed Circuit Board Solutions

N-11B-19

DigiKey Part Number
RP939-ND
Manufacturer
Manufacturer Product Number
N-11B-19
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.688" (17.48mm)
Datasheet
 Datasheet
EDA/CAD Models
N-11B-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.688" (17.48mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.656" (16.66mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.008
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.28000€2.80
25€0.26240€6.56
50€0.24980€12.49
100€0.23780€23.78
250€0.22292€55.73
500€0.21226€106.13
1.000€0.20211€202.11
3.000€0.18703€561.09
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600