


MWSET1-2-01 | |
|---|---|
DigiKey Part Number | RPC4468-ND |
Manufacturer | |
Manufacturer Product Number | MWSET1-2-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.110" H (4.83mm x 2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSET1-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.190" L x 0.110" H (4.83mm x 2.79mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.280" (7.11mm) | |
Width | 0.080" (2.03mm) | |
Height | 0.240" (6.10mm) | |
Panel Hole Size | 0.067" (1.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.30200 | €3.02 |
| 25 | €0.28280 | €7.07 |
| 50 | €0.26940 | €13.47 |
| 100 | €0.25660 | €25.66 |
| 250 | €0.24052 | €60.13 |
| 500 | €0.22902 | €114.51 |
| 1.000 | €0.21808 | €218.08 |
| 3.000 | €0.20180 | €605.40 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

