


MSPE-4-01 | |
|---|---|
DigiKey Part Number | RPC4387-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-4-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSPE-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.534" (13.56mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 5 | €0.22400 | €1.12 |
| 10 | €0.20800 | €2.08 |
| 25 | €0.18880 | €4.72 |
| 50 | €0.17580 | €8.79 |
| 100 | €0.16460 | €16.46 |
| 250 | €0.15156 | €37.89 |
| 500 | €0.14290 | €71.45 |
| 1.000 | €0.13518 | €135.18 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

