
LF20A | |
|---|---|
DigiKey Part Number | 145-LF20A-ND |
Manufacturer | |
Manufacturer Product Number | LF20A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | LF20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.437" (36.50mm) | |
Diameter - Inside | 1.040" | |
Diameter - Outside | 1.105" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 5 | €0.16600 | €0.83 |
| 10 | €0.15400 | €1.54 |
| 25 | €0.13960 | €3.49 |
| 50 | €0.13020 | €6.51 |
| 100 | €0.12160 | €12.16 |
| 250 | €0.11172 | €27.93 |
| 500 | €0.10516 | €52.58 |
| 1.000 | €0.09933 | €99.33 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

