


LEDS1-14-26 | |
|---|---|
DigiKey Part Number | RPC4276-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1-14-26 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.874" (22.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS1-14-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.874" (22.20mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.26900 | €2.69 |
| 100 | €0.19120 | €19.12 |
| 500 | €0.15628 | €78.14 |
| 1.000 | €0.14478 | €144.78 |
| 2.000 | €0.13499 | €269.98 |
| 5.000 | €0.12427 | €621.35 |
| 10.000 | €0.11757 | €1,175.70 |
| 25.000 | €0.11026 | €2,756.50 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

