



LCBS-10M-01 | |
|---|---|
DigiKey Part Number | RPC3092-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-10M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-10M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 1.126" (28.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 5 | €0.25600 | €1.28 |
| 10 | €0.23700 | €2.37 |
| 25 | €0.21520 | €5.38 |
| 50 | €0.20080 | €10.04 |
| 100 | €0.18810 | €18.81 |
| 250 | €0.17332 | €43.33 |
| 500 | €0.16356 | €81.78 |
| 1.000 | €0.15481 | €154.81 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

