Cable Clip, J-Type Gray Adhesive 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, J-Type Gray Adhesive 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

KKJ-4-RT

DigiKey Part Number
RPC4175-ND
Manufacturer
Manufacturer Product Number
KKJ-4-RT
Description
CBL CLIP J-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, J-Type Gray Adhesive 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
KKJ-4-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, J-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
0.906" (23.01mm)
Width
1.500" (38.10mm)
Height
0.406" (10.31mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.51700€5.17
25€0.48400€12.10
50€0.46100€23.05
100€0.43900€43.90
250€0.41140€102.85
500€0.39176€195.88
1.000€0.37304€373.04
2.500€0.34968€874.20
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73200