Cable Clip, J-Type Gray Adhesive 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, J-Type Gray Adhesive 0.187" (4.75mm)
Supporting your Project: Printed Circuit Board Solutions

KKJ-3-RT

DigiKey Part Number
KKJ-3-RT-ND
Manufacturer
Manufacturer Product Number
KKJ-3-RT
Description
CBL CLIP J-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, J-Type Gray Adhesive 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
KKJ-3-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, J-Type
Type Attributes
-
Opening Size
0.187" (4.75mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
0.875" (22.22mm)
Width
1.250" (31.75mm)
Height
0.312" (7.92mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.37574€187.87
Manufacturers Standard Package
Unit Price without VAT:€0.37574
Unit Price with VAT:€0.45089