Circular - 0.500" (12.70mm) Grommet, Flip 0.376" (9.55mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.500" (12.70mm) Grommet, Flip 0.376" (9.55mm) Green
Supporting your Project: Printed Circuit Board Solutions

GFA-N6B

DigiKey Part Number
GFA-N6B-ND
Manufacturer
Manufacturer Product Number
GFA-N6B
Description
GROMMET FLIP 0.376" PA66 GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Grommet, Flip 0.376" (9.55mm) Green
Datasheet
 Datasheet
EDA/CAD Models
GFA-N6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, Flip
For Use With/Related Products
Cable, Wires
Panel Thickness
0.090" (2.29mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.376" (9.55mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.31900€13.19
25€1.23680€30.92
50€1.17760€58.88
100€1.12130€112.13
300€1.03757€311.27
500€1.00082€500.41
1.000€0.95305€953.05
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.86000