


GFA-N10B | |
|---|---|
DigiKey Part Number | GFA-N10B-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N10B |
Description | GROMMET FLIP 0.605" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.781" (19.84mm) Grommet, Flip 0.605" (15.37mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Flip | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.080" (2.03mm) | |
Panel Cutout Dimensions | Circular - 0.781" (19.84mm) | |
Diameter - Inside | 0.605" (15.37mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.47200 | €14.72 |
| 25 | €1.38000 | €34.50 |
| 50 | €1.31380 | €65.69 |
| 100 | €1.25100 | €125.10 |
| 300 | €1.15763 | €347.29 |
| 500 | €1.11664 | €558.32 |
| 1.000 | €1.06334 | €1,063.34 |
| 2.500 | €0.99680 | €2,492.00 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

