Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBS-3-01

DigiKey Part Number
RPC3856-ND
Manufacturer
Manufacturer Product Number
DLCBS-3-01
Description
BOARD SPT SNAP LOCK NYLON 3/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
DLCBS-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.850" (21.60mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.25000€0.25
5€0.20400€1.02
10€0.18800€1.88
25€0.17040€4.26
50€0.15900€7.95
100€0.14860€14.86
250€0.13672€34.18
500€0.12884€64.42
1.000€0.12181€121.81
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000