


CTMT005A | |
|---|---|
DigiKey Part Number | CTMT005A-ND |
Manufacturer | |
Manufacturer Product Number | CTMT005A |
Description | CBL TIE LOCKING NAT 50LB 1.214' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.214' (370.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.39200 | €39.20 |
| Unit Price without VAT: | €0.39200 |
|---|---|
| Unit Price with VAT: | €0.47040 |

