


CT004A | |
|---|---|
DigiKey Part Number | RPC3698-ND |
Manufacturer | |
Manufacturer Product Number | CT004A |
Description | CBL TIE LOCKING NAT 18LB 4.72" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.18" (30.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.03430 | €3.43 |
| 200 | €0.03260 | €6.52 |
| 300 | €0.03170 | €9.51 |
| 500 | €0.03058 | €15.29 |
| 700 | €0.02986 | €20.90 |
| 1.000 | €0.02911 | €29.11 |
| Unit Price without VAT: | €0.03430 |
|---|---|
| Unit Price with VAT: | €0.04116 |

