


CCL002A | |
|---|---|
DigiKey Part Number | RPC5951-ND |
Manufacturer | |
Manufacturer Product Number | CCL002A |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.377" (9.58mm) | |
Height | - | |
Panel Hole Size | 0.188" (4.78mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.413" (10.50mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.07960 | €1.99 |
| 50 | €0.07560 | €3.78 |
| 100 | €0.07200 | €7.20 |
| 300 | €0.06663 | €19.99 |
| 500 | €0.06424 | €32.12 |
| 1.000 | €0.06118 | €61.18 |
| 2.500 | €0.05734 | €143.35 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

