


CBMSP070A | |
|---|---|
DigiKey Part Number | RPC5847-ND |
Manufacturer | |
Manufacturer Product Number | CBMSP070A |
Description | BOARD SUPRT SNAP FIT/LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBMSP070A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Length - Overall | 0.977" (24.82mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 5 | €0.37800 | €1.89 |
| 10 | €0.35200 | €3.52 |
| 25 | €0.32080 | €8.02 |
| 50 | €0.30020 | €15.01 |
| 100 | €0.28170 | €28.17 |
| 250 | €0.26032 | €65.08 |
| 500 | €0.24612 | €123.06 |
| 1.000 | €0.23345 | €233.45 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

