


CBMSP055A | |
|---|---|
DigiKey Part Number | RPC5846-ND |
Manufacturer | |
Manufacturer Product Number | CBMSP055A |
Description | BOARD SUPRT SNAP FIT/LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBMSP055A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Length - Overall | 0.977" (24.82mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 5 | €0.36800 | €1.84 |
| 10 | €0.34200 | €3.42 |
| 25 | €0.31120 | €7.78 |
| 50 | €0.29100 | €14.55 |
| 100 | €0.27320 | €27.32 |
| 250 | €0.25244 | €63.11 |
| 500 | €0.23864 | €119.32 |
| 1.000 | €0.22633 | €226.33 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

