Bumper Square, Tapered 0.750" L x 0.750" W (19.05mm x 19.05mm) Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Square, Tapered 0.750" L x 0.750" W (19.05mm x 19.05mm) Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BST110A

DigiKey Part Number
RPC5668-ND
Manufacturer
Manufacturer Product Number
BST110A
Description
PUSH FIT BUMPER: COMPATIBLE HOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Square, Tapered 0.750" L x 0.750" W (19.05mm x 19.05mm) Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BST110A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Square, Tapered
Color
Natural
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Thickness
0.090" (2.29mm)
Material
Nylon
Hardness
-
Form
-
Mounting Type
Push In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.48000€0.48
5€0.40600€2.03
10€0.37700€3.77
25€0.34320€8.58
50€0.32120€16.06
100€0.30150€30.15
250€0.27880€69.70
500€0.26368€131.84
1.000€0.25019€250.19
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600