


BPF-F3T31 | |
|---|---|
DigiKey Part Number | RPC2882-ND |
Manufacturer | |
Manufacturer Product Number | BPF-F3T31 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.394" (2.01mm ~ 10.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BPF-F3T31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.832" (21.13mm) | |
Head Diameter | 0.618" (15.70mm) | |
Head Height | 0.089" (2.26mm) | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.079" ~ 0.394" (2.01mm ~ 10.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 5 | €1.77800 | €8.89 |
| 10 | €1.66500 | €16.65 |
| 25 | €1.53360 | €38.34 |
| 50 | €1.44640 | €72.32 |
| 100 | €1.36840 | €136.84 |
| 250 | €1.27784 | €319.46 |
| 500 | €1.21764 | €608.82 |
| 1.000 | €1.16375 | €1,163.75 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.52000 |

