
62PPM12BM35 | |
|---|---|
DigiKey Part Number | 145-62PPM12BM35-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM12BM35 |
Description | HOLE PLUG 0.472" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.472" (12.00mm) Nylon Natural |
EDA/CAD Models | 62PPM12BM35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.472" (12.00mm) | |
Flange Diameter | 0.630" (16.00mm) | |
Panel Thickness | 0.031" ~ 0.138" (0.80mm ~ 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.12720 | €3.18 |
| 50 | €0.12100 | €6.05 |
| 100 | €0.11520 | €11.52 |
| 250 | €0.10792 | €26.98 |
| 500 | €0.10276 | €51.38 |
| 1.000 | €0.09785 | €97.85 |
| 2.500 | €0.09172 | €229.30 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |


