
62MPS0875W | |
|---|---|
DigiKey Part Number | 145-62MPS0875W-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0875W |
Description | HOLE PLUG 0.875" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.016" (25.81mm) | |
Panel Thickness | 0.063" (1.59mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.08820 | €4.41 |
| 100 | €0.08390 | €8.39 |
| 250 | €0.07864 | €19.66 |
| 500 | €0.07488 | €37.44 |
| 1.000 | €0.07129 | €71.29 |
| 3.000 | €0.06596 | €197.88 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

