
50M040070N020 | |
|---|---|
DigiKey Part Number | 145-50M040070N020-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070N020 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070N020 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M4x0.7 |
Series | Head Diameter 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.882" (22.40mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 5 | €0.10400 | €0.52 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.08720 | €2.18 |
| 50 | €0.08080 | €4.04 |
| 100 | €0.07520 | €7.52 |
| 250 | €0.06892 | €17.23 |
| 500 | €0.06472 | €32.36 |
| 1.000 | €0.06098 | €60.98 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

