M4x0.7 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M040070F025

DigiKey Part Number
145-50M040070F025-ND
Manufacturer
Manufacturer Product Number
50M040070F025
Description
MACH SCREW PAN SLOTTEDM4X0.7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M4x0.7 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M4x0.7
Manufacturer
Essentra Components
Head Diameter
0.315" (8.00mm)
Series
Head Height
0.122" (3.10mm)
Packaging
Bulk
Length - Below Head
0.984" (25.00mm)
Part Status
Active
Length - Overall
1.106" (28.10mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.767
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.13000€0.13
5€0.10600€0.53
10€0.09700€0.97
25€0.08720€2.18
50€0.08100€4.05
100€0.07560€7.56
250€0.06928€17.32
500€0.06506€32.53
1.000€0.06130€61.30
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600