
50M030050J030 | |
|---|---|
DigiKey Part Number | 145-50M030050J030-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050J030 |
Description | BOLT HEX HEAD HEX SOCKET M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050J030 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M3x0.5 |
Series | Head Diameter 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.272" (32.30mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 5 | €0.09800 | €0.49 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07680 | €3.84 |
| 100 | €0.07160 | €7.16 |
| 250 | €0.06548 | €16.37 |
| 500 | €0.06148 | €30.74 |
| 1.000 | €0.05791 | €57.91 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

