Rod #8-32 Threaded, 50.8mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3800832TR-2FT

DigiKey Part Number
145-3800832TR-2FT-ND
Manufacturer
Manufacturer Product Number
3800832TR-2FT
Description
THREADED ROD, #8-32 THREAD, 2 FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rod #8-32 Threaded, 50.8mm Length
Datasheet
 Datasheet
EDA/CAD Models
3800832TR-2FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Specifications
#8-32 Threaded, 50.8mm Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.97000€14.97
5€12.99200€64.96
10€12.28700€122.87
25€11.46920€286.73
50€10.92560€546.28
100€10.43860€1,043.86
250€9.87164€2,467.91
500€9.49382€4,746.91
Manufacturers Standard Package
Unit Price without VAT:€14.97000
Unit Price with VAT:€17.96400