


29F014BL | |
|---|---|
DigiKey Part Number | RPC7410-ND |
Manufacturer | |
Manufacturer Product Number | 29F014BL |
Description | FLOWERETTE THUMB SCREW KNOBS, NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Acetal Blue |
Datasheet | Datasheet |
EDA/CAD Models | 29F014BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Diameter | 1.500" (38.10mm) | |
Height | 0.375" (9.53mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 5 | €0.92000 | €4.60 |
| 10 | €0.85800 | €8.58 |
| 25 | €0.78640 | €19.66 |
| 50 | €0.73920 | €36.96 |
| 100 | €0.69700 | €69.70 |
| 250 | €0.64808 | €162.02 |
| 500 | €0.61554 | €307.77 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |

