
27SR118180 | |
|---|---|
DigiKey Part Number | RPC10058-ND |
Manufacturer | |
Manufacturer Product Number | 27SR118180 |
Description | SNAP RIVET 0.118" NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.075" ~ 0.120" (1.91mm ~ 3.05mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27SR118180 Models |
Category | Rivet Length 0.183" (4.65mm) |
Manufacturer Essentra Components | Head Diameter 0.245" (6.22mm) |
Series | Head Height 0.062" (1.58mm) |
Packaging Bulk | Grip Range 0.075" ~ 0.120" (1.91mm ~ 3.05mm) |
Part Status Active | Color Natural |
Type Snap Rivet | Material Nylon |
Rivet Diameter 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 5 | €0.23200 | €1.16 |
| 10 | €0.21400 | €2.14 |
| 25 | €0.19440 | €4.86 |
| 50 | €0.18140 | €9.07 |
| 100 | €0.16970 | €16.97 |
| 250 | €0.15636 | €39.09 |
| 500 | €0.14746 | €73.73 |
| 1.000 | €0.13951 | €139.51 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

