
27MRF22 | |
|---|---|
DigiKey Part Number | RPC10448-ND |
Manufacturer | |
Manufacturer Product Number | 27MRF22 |
Description | FEMALE RIVET, .213 HOLE, .160 HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRF22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.380" (9.65mm) | |
Head Height | 0.160" (4.06mm) | |
Hole Diameter | 0.213" (5.41mm) | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 5 | €0.09000 | €0.45 |
| 10 | €0.08300 | €0.83 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06980 | €3.49 |
| 100 | €0.06500 | €6.50 |
| 250 | €0.05944 | €14.86 |
| 500 | €0.05580 | €27.90 |
| 1.000 | €0.05254 | €52.54 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

