


27KY2500343 | |
|---|---|
DigiKey Part Number | RPC7094-ND |
Manufacturer | |
Manufacturer Product Number | 27KY2500343 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY2500343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11305 | €113.05 |
| Unit Price without VAT: | €0.11305 |
|---|---|
| Unit Price with VAT: | €0.13566 |

