
23MP07W20 | |
|---|---|
DigiKey Part Number | 145-23MP07W20-ND |
Manufacturer | |
Manufacturer Product Number | 23MP07W20 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | S, SJT, SJTO | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.46200 | €4.62 |
| 25 | €0.43280 | €10.82 |
| 50 | €0.41200 | €20.60 |
| 100 | €0.39230 | €39.23 |
| 250 | €0.36776 | €91.94 |
| 500 | €0.35016 | €175.08 |
| 1.000 | €0.33344 | €333.44 |
| 2.500 | €0.31256 | €781.40 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

