


23MP07K30 | |
|---|---|
DigiKey Part Number | RPC7221-ND |
Manufacturer | |
Manufacturer Product Number | 23MP07K30 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP07K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.61300 | €6.13 |
| 25 | €0.57400 | €14.35 |
| 50 | €0.54640 | €27.32 |
| 100 | €0.52030 | €52.03 |
| 250 | €0.48772 | €121.93 |
| 500 | €0.46440 | €232.20 |
| 1.000 | €0.44222 | €442.22 |
| 2.500 | €0.41453 | €1,036.33 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

