
23EZS0375N0030 | |
|---|---|
DigiKey Part Number | 145-23EZS0375N0030-ND |
Manufacturer | |
Manufacturer Product Number | 23EZS0375N0030 |
Description | CBL CLIP TWIST LOCK NAT PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Push In 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZS0375N0030 Models |
Category | Mounting Type Push In |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 0.562" (14.28mm) |
Part Status Active | Width 0.218" (5.54mm) |
Type Clip, Twist Lock | Height 1.066" (27.09mm) |
Type Attributes Standoff | Panel Hole Size 0.187" (4.75mm) |
Opening Size 0.350" (8.89mm) | Panel Thickness 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 5 | €0.25400 | €1.27 |
| 10 | €0.23700 | €2.37 |
| 25 | €0.21520 | €5.38 |
| 50 | €0.20100 | €10.05 |
| 100 | €0.18830 | €18.83 |
| 250 | €0.17352 | €43.38 |
| 500 | €0.16372 | €81.86 |
| 1.000 | €0.15499 | €154.99 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

