
22MP08709W | |
|---|---|
DigiKey Part Number | 145-22MP08709W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08709W |
Description | BUSHING 0.562" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.562" (14.27mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP08709W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.562" (14.27mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.29700 | €2.97 |
| 25 | €0.27800 | €6.95 |
| 50 | €0.26480 | €13.24 |
| 100 | €0.25210 | €25.21 |
| 250 | €0.23624 | €59.06 |
| 500 | €0.22496 | €112.48 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

