
17W12526 | |
|---|---|
DigiKey Part Number | RPC9520-ND |
Manufacturer | |
Manufacturer Product Number | 17W12526 |
Description | FLAT WASHER, .370 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.370" (9.40mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 5 | €0.40400 | €2.02 |
| 10 | €0.37600 | €3.76 |
| 25 | €0.34280 | €8.57 |
| 50 | €0.32100 | €16.05 |
| 100 | €0.30130 | €30.13 |
| 250 | €0.27860 | €69.65 |
| 500 | €0.26352 | €131.76 |
| 1.000 | €0.25002 | €250.02 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

