
17W05605 | |
|---|---|
DigiKey Part Number | RPC10117-ND |
Manufacturer | |
Manufacturer Product Number | 17W05605 |
Description | FLAT WASHER, .373 ID, .560 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.373" (9.47mm) | |
Diameter - Outside | 0.560" (14.22mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 5 | €0.09400 | €0.47 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.07840 | €1.96 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06800 | €6.80 |
| 250 | €0.06224 | €15.56 |
| 500 | €0.05844 | €29.22 |
| 1.000 | €0.05502 | €55.02 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

