


17W05003 | |
|---|---|
DigiKey Part Number | RPC6870-ND |
Manufacturer | |
Manufacturer Product Number | 17W05003 |
Description | FLAT WASHER, NYLON, NATURAL, .28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.281" (7.14mm) | |
Diameter - Outside | 0.490" (12.45mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 5 | €0.09400 | €0.47 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.07840 | €1.96 |
| 50 | €0.07280 | €3.64 |
| 100 | €0.06780 | €6.78 |
| 250 | €0.06208 | €15.52 |
| 500 | €0.05826 | €29.13 |
| 1.000 | €0.05485 | €54.85 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

