
17W03761 | |
|---|---|
DigiKey Part Number | RPC9744-ND |
Manufacturer | |
Manufacturer Product Number | 17W03761 |
Description | FLAT WASHER, .210 ID, .375 OD, . |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.160" (4.06mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03761 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.210" (5.33mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.160" (4.06mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 5 | €0.10600 | €0.53 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.08800 | €2.20 |
| 50 | €0.08160 | €4.08 |
| 100 | €0.07620 | €7.62 |
| 250 | €0.06972 | €17.43 |
| 500 | €0.06550 | €32.75 |
| 1.000 | €0.06171 | €61.71 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

