
17W03755 | |
|---|---|
DigiKey Part Number | RPC9816-ND |
Manufacturer | |
Manufacturer Product Number | 17W03755 |
Description | FLAT WASHER, .218 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03755 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 5 | €0.08800 | €0.44 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.07280 | €1.82 |
| 50 | €0.06740 | €3.37 |
| 100 | €0.06280 | €6.28 |
| 250 | €0.05748 | €14.37 |
| 500 | €0.05394 | €26.97 |
| 1.000 | €0.05077 | €50.77 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

