
17W03510 | |
|---|---|
DigiKey Part Number | RPC10042-ND |
Manufacturer | |
Manufacturer Product Number | 17W03510 |
Description | FLAT WASHER, .260 ID, .350 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.350" (8.89mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.06800 | €0.34 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.05640 | €1.41 |
| 50 | €0.05240 | €2.62 |
| 100 | €0.04870 | €4.87 |
| 250 | €0.04452 | €11.13 |
| 500 | €0.04170 | €20.85 |
| 1.000 | €0.03920 | €39.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

