


17W02811 | |
|---|---|
DigiKey Part Number | RPC6859-ND |
Manufacturer | |
Manufacturer Product Number | 17W02811 |
Description | FLAT WASHER, NYLON, NATURAL, .12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.288" (7.32mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 5 | €0.07600 | €0.38 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.06360 | €1.59 |
| 50 | €0.05900 | €2.95 |
| 100 | €0.05480 | €5.48 |
| 250 | €0.05012 | €12.53 |
| 500 | €0.04698 | €23.49 |
| 1.000 | €0.04419 | €44.19 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

