Flat Washer 0.062" (1.58mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W02501

DigiKey Part Number
RPC9762-ND
Manufacturer
Manufacturer Product Number
17W02501
Description
FLAT WASHER, .160 ID, .250 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.062" (1.58mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W02501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.160" (4.06mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Thickness
0.062" (1.58mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.08000€0.08
5€0.06400€0.32
10€0.06000€0.60
25€0.05400€1.35
50€0.05020€2.51
100€0.04670€4.67
250€0.04256€10.64
500€0.03986€19.93
1.000€0.03746€37.46
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600