
17W02460 | |
|---|---|
DigiKey Part Number | RPC9729-ND |
Manufacturer | |
Manufacturer Product Number | 17W02460 |
Description | FLAT WASHER, .171 ID, .248 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.248" (6.30mm) | |
Thickness | 0.100" (2.54mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.06000 | €0.30 |
| 10 | €0.05600 | €0.56 |
| 25 | €0.05000 | €1.25 |
| 50 | €0.04640 | €2.32 |
| 100 | €0.04310 | €4.31 |
| 250 | €0.03932 | €9.83 |
| 500 | €0.03680 | €18.40 |
| 1.000 | €0.03457 | €34.57 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

