


16FW500062B | |
|---|---|
DigiKey Part Number | RPC6872-ND |
Manufacturer | |
Manufacturer Product Number | 16FW500062B |
Description | WASHER FLAT 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW500062B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 5 | €0.09200 | €0.46 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.07600 | €1.90 |
| 50 | €0.07080 | €3.54 |
| 100 | €0.06600 | €6.60 |
| 250 | €0.06036 | €15.09 |
| 500 | €0.05668 | €28.34 |
| 1.000 | €0.05336 | €53.36 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

