


16FW312093 | |
|---|---|
DigiKey Part Number | RPC6873-ND |
Manufacturer | |
Manufacturer Product Number | 16FW312093 |
Description | FLAT WASHER, NYLON, NATURAL, .31 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW312093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Diameter - Inside | 0.317" (8.05mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.07800 | €0.39 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06480 | €1.62 |
| 50 | €0.06040 | €3.02 |
| 100 | €0.05620 | €5.62 |
| 250 | €0.05136 | €12.84 |
| 500 | €0.04816 | €24.08 |
| 1.000 | €0.04531 | €45.31 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

