
14HTSP007 | |
|---|---|
DigiKey Part Number | 145-14HTSP007-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP007 |
Description | HEX STANDOFF #6-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 5 | €0.38600 | €1.93 |
| 10 | €0.36000 | €3.60 |
| 25 | €0.32840 | €8.21 |
| 50 | €0.30700 | €15.35 |
| 100 | €0.28810 | €28.81 |
| 250 | €0.26628 | €66.57 |
| 500 | €0.25180 | €125.90 |
| 1.000 | €0.23886 | €238.86 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

