
13RS126211 | |
|---|---|
DigiKey Part Number | 145-13RS126211-ND |
Manufacturer | |
Manufacturer Product Number | 13RS126211 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.502" (12.75mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS126211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.051" (26.70mm) | |
Diameter - Outside | 1.142" (29.01mm) | |
Between Board Height | 0.502" (12.75mm) 1/2" | |
Length - Overall | 0.502" (12.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 5 | €0.56000 | €2.80 |
| 10 | €0.52200 | €5.22 |
| 25 | €0.47680 | €11.92 |
| 50 | €0.44700 | €22.35 |
| 100 | €0.42040 | €42.04 |
| 250 | €0.38960 | €97.40 |
| 500 | €0.36914 | €184.57 |
| 1.000 | €0.35085 | €350.85 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

