
13RS075053 | |
|---|---|
DigiKey Part Number | 145-13RS075053-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075053 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 5 | €0.19600 | €0.98 |
| 10 | €0.18100 | €1.81 |
| 25 | €0.16440 | €4.11 |
| 50 | €0.15340 | €7.67 |
| 100 | €0.14340 | €14.34 |
| 250 | €0.13192 | €32.98 |
| 500 | €0.12428 | €62.14 |
| 1.000 | €0.11749 | €117.49 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

