
13RS056030 | |
|---|---|
DigiKey Part Number | 145-13RS056030-ND |
Manufacturer | |
Manufacturer Product Number | 13RS056030 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS056030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.379" (9.63mm) | |
Diameter - Outside | 0.560" (14.22mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 5 | €0.17000 | €0.85 |
| 10 | €0.15700 | €1.57 |
| 25 | €0.14240 | €3.56 |
| 50 | €0.13280 | €6.64 |
| 100 | €0.12400 | €12.40 |
| 250 | €0.11396 | €28.49 |
| 500 | €0.10732 | €53.66 |
| 1.000 | €0.10137 | €101.37 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

